ERNI, MaxiBridgeFemale Connector Housing, 2.54 mm Pitch, 10 Way, 1 Row Vertical, Female, Contacts - 10, Pack of 5 pieces384453-E
384453-E - ERNI, MaxiBridgeFemale Connector Housing, 2.54 mm Pitch, 10 Way, 1 Row Vertical, Female, Contacts - 10, Pack of 5 pieces
305-23-131
384453-E
Manufacturer:Erni
New to us
Image is for illustrative purposes only. Please refer to product description.
384453-E - ERNI, MaxiBridgeFemale Connector Housing, 2.54 mm Pitch, 10 Way, 1 Row Vertical, Female, Contacts - 10, Pack of 5 pieces
305-23-131
384453-E
Manufacturer:Erni
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Female For Use With: Female terminals in Wire-to-Board Applications Housing Material: Polyamide 4.6 Mount Type: Surface Number of Contacts: 10 Number of Rows: 1 Orientation: Vertical Pitch: 2.54 mm Product Type: Wire Housing and Plug Series: MaxiBridge Standards/Approvals: RoHS
Previous Article Number
715274
Additional information
Country of origin Germany (DE)
Manufacturer Erni
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 127 x 75 x 5 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402




