1 min order
Equipment shelf, Steel, 300x430x1.5mm, Grey20118-790
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Static load-carrying capacity 15 kg
- Installation height 2 U
- Depth adjustable in 25 mm grid increments, forward protrusion min. 26 mm, max. 12 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
326453
Paper catalogue
2016/17 p. 919
Additional information
Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 1828 Gram
Dimensions (incl. package) 470 x 300 x 35 MM
Customs number 7326.9034-999
UNSPSC (v5.03) 31261601