EPDM, Hose Pipe, 12.7mm ID, 21.5mm OD, Grey, 25m, 13mm, 22mm, 25m486643
486643 - EPDM, Hose Pipe, 12.7mm ID, 21.5mm OD, Grey, 25m, 13mm, 22mm, 25m
305-02-886
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
486643 - EPDM, Hose Pipe, 12.7mm ID, 21.5mm OD, Grey, 25m, 13mm, 22mm, 25m
305-02-886
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Article Information
Colour: Grey Cover Material: Ethylene Propylene Diene Monomer Inner Hose Material: Ethylene Propylene Diene Monomer Inside Diameter: 12.7 mm Length: 25 m Maximum Operating Temperature: 100 °C Outside Diameter: 21.5 mm Product Type: Hose Pipe Standards/Approvals: ISO 1403
Previous Article Number
695693
Additional information
Country of origin Thailand (TH)
Manufacturer RS PRO
Gross weight (incl. package) 7810 Gram
Dimensions (incl. package) 530 x 530 x 110 MM
Customs number 4009.3100
UNSPSC (v5.03) 31231300
EAN 5056111902929
