Business
Private
CHFExc. Vat
Engineers Hammer Carbon Steel 300mmRND 550-00438

RND 550-00438 - Engineers Hammer Carbon Steel 300mm

301-87-228
RND 550-00438
Manufacturer:RND

Engineers Hammer Carbon Steel 300mm

Image is for illustrative purposes only. Please refer to product description.

RND 550-00438 - Engineers Hammer Carbon Steel 300mm

301-87-228
RND 550-00438
Manufacturer:RND

Product specifications
300 mm
Wood 
300 g
10.6 oz
Carbon Steel 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Carbon steel head - hardened & tempered for superior strength and durability
  • Commonly used in areas such as: construction, DIY, renovation, workshops, carpentry

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 400 Gram
Dimensions (incl. package) 300 x 120 x 20 MM
Customs number 8205.2000
UNSPSC (v5.03) 27111602
EAN 653415261315