Energy Meter MODBUS TCP / PROFINET / RJ45 277V IP20 1 A ... 20 kA EMPro2907984
2907984 - Energy Meter MODBUS TCP / PROFINET / RJ45 277V IP20 1 A ... 20 kA EMPro
301-82-152
2907984
Manufacturer:Phoenix Contact
Image is for illustrative purposes only. Please refer to product description.
2907984 - Energy Meter MODBUS TCP / PROFINET / RJ45 277V IP20 1 A ... 20 kA EMPro
301-82-152
2907984
Manufacturer:Phoenix Contact
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
External current transformers order separately
Family Information
- For easy measurement tasks up to 500 VAC
- Supervision of mains parameters and energy flow measurement
- Suitable for power consumption computations
- Two-tariff measurement over impulse input
- Impulse output
Legislation and compliance
RoHS
Conforms
REACH Regulation
SCIP SSN97be9433-dae4-46cb-bb30-9d48f8f15221
Article Information
Previous Article Number
396498
Additional information
Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 435 Gram
Dimensions (incl. package) 125 x 125 x 125 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 4055626260525