Business
Private
CHFExc. Vat
Energy Meter MODBUS TCP / Ethernet 277V IP20 1 A ... 20 kA EMPro2907954

2907954 - Energy Meter MODBUS TCP / Ethernet 277V IP20 1 A ... 20 kA EMPro

301-82-147
2907954
Manufacturer:Phoenix Contact

Energy Meter MODBUS TCP / Ethernet 277V IP20 1 A ... 20 kA EMPro

Image is for illustrative purposes only. Please refer to product description.

2907954 - Energy Meter MODBUS TCP / Ethernet 277V IP20 1 A ... 20 kA EMPro

301-82-147
2907954
Manufacturer:Phoenix Contact

Product specifications
1 A ... 20 kA 
35 ... 690 V 
45 Hz
65 Hz
80 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

External current transformers order separately

Family Information

  • For easy measurement tasks up to 500 VAC
  • Supervision of mains parameters and energy flow measurement
  • Suitable for power consumption computations
  • Two-tariff measurement over impulse input
  • Impulse output

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 409 Gram
Dimensions (incl. package) 125 x 125 x 120 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 4055626498331