Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
End support, Beige, 27 x 46mm383560000
383560000 - End support, Beige, 27 x 46mm, Weidmüller
148-28-725
383560000
EW 35

End support, Beige, 27 x 46mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
End Bracket 
Beige 
UL Listed 
UL 94 V-2 
-50 °C
Length:27 mm
Height:46 mm
Description:End Bracket

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Weidmüller
Gross weight (incl. package) 5.3 Gram
Dimensions (incl. package) 45 x 28 x 7 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121432
EAN 4008190181314