Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
End plate, Blue, 58.5 x 120mm1268000000
1268000000 - End plate, Blue, 58.5 x 120mm, Weidmüller
300-11-296
1268000000
PAP PRV/PPV8 BL

No longer available. View product category

Offer
End plate, Blue, 58.5 x 120mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
End Plate 
Blue 
UL Listed 
UL 94 V-0 
-50 °C
Length:58.5 mm
Height:120 mm
Description:End Plate

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Mounting plates act also as end plates in the P-Series
  • If using the 10 x 3 busbar, they must be positioned every 200 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Romania (RO)
Manufacturer Weidmüller
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 120 x 60 x 4 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121432
EAN 4032248113040