Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Copper Wire, 0.79mm², ø1mm, 200gCUL 200/1.00
CUL 200/1.00 - Copper Wire, 0.79mm², ø1mm, 200g, Block
155-50-344
CUL 200/1.00

No longer available. View product category

Copper Wire, 0.79mm², ø1mm, 200g

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Enamelled Copper 
155 °C
22 m
-20 °C
22 m

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • According to DIN 46416
  • Suitable for spool or transformer manufacturing

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Block
Gross weight (incl. package) 212 Gram
Dimensions (incl. package) 50 x 50 x 51 MM
Customs number 8544.1110
UNSPSC (v5.03) 26121524