Threading Tap HSS 1-Piece 1mm Pitch Metric Standard Hand Tap M6 Thread, M6152536
152536 - Threading Tap HSS 1-Piece 1mm Pitch Metric Standard Hand Tap M6 Thread, M6
304-77-703
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
152536 - Threading Tap HSS 1-Piece 1mm Pitch Metric Standard Hand Tap M6 Thread, M6
304-77-703
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Finish: Blue Stream Tempered Hand/Machine Tap: Hand Tap Material: HSS Number of Pieces: 1 Overall Length: 66 mm Pitch: 1 mm Product Type: Threading Tap Shank Diameter: 4.5 mm Standards/Approvals: ISOMETRIC Tap Chamfer: Taper Thread Direction: Right Hand Thread Size: M6 Thread Standard: Metric
Previous Article Number
669398
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 186 x 50 x 18 MM
Customs number 8207.4020
UNSPSC (v5.03) 27112806
EAN 5056070948402




