Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Product listing

Surge Arrestor, Gas Discharge Tube (GDT), 203x Series

Jump to: Features | Product listing
Features
  • Gas discharge tube (GDT) surge arrestor
  • High surge current rating
  • Stable breakdown throughout life
  • 5 kA 8/20 us rated
  • UL Recognized
Product listing
Filter by category:
  • Product Status
  • Operating Temperature Max.
  • Voltage Rating
  • Operating Temperature Min.
  • Insulation Resistance Min.
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Change View
PRODUCT
STOCK
PRICE
SMD Surge Arrester 150V 1pF 10GOhm
SMD Surge Arrester 150V 1pF 10GOhm
Available to backorder

CHF 0.65

(excl. VAT)

Art.Nr.   302-38-892
MPN.   2031-15T-SM-RPLF
Manufacturer:  Bourns
Offer
SMD Surge Arrester 150V 1pF 10GOhm
SMD Surge Arrester 150V 1pF 10GOhm
Available to backorder

CHF 1.22

CHF 1.52

(excl. VAT)

Save 20 %

Art.Nr.   302-38-893
MPN.   2031-15T-SMLF
Manufacturer:  Bourns
SMD Surge Arrester 230V 1pF 10GOhm
SMD Surge Arrester 230V 1pF 10GOhm
Available to backorder

CHF 1.37

(excl. VAT)

Art.Nr.   302-38-894
MPN.   2031-23T-SM-RPLF
Manufacturer:  Bourns
SMD Surge Arrester 90V 1pF 100GOhm
SMD Surge Arrester 90V 1pF 100GOhm
Available to backorder

CHF 0.68

(excl. VAT)

Art.Nr.   301-93-829
MPN.   2035-09-SM-RPLF
Manufacturer:  Bourns
( 0 Selected )CompareSelection to Top Clear All