Shaft Collar, One Piece, Set Screw, Bore 10mm, OD 20mm, W 10mm, Steel Pack of 2 pieces8236954
8236954 - Shaft Collar, One Piece, Set Screw, Bore 10mm, OD 20mm, W 10mm, Steel Pack of 2 pieces
305-01-834
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
8236954 - Shaft Collar, One Piece, Set Screw, Bore 10mm, OD 20mm, W 10mm, Steel Pack of 2 pieces
305-01-834
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Bore Size: 10 mm Bore Type: Plain Fastening: Set Screw Finish: Zinc Plated Material: Steel One/Two Piece: One Piece Outside Diameter: 20 mm Product Type: Shaft Collar Single/Double Wide: Single Wide Standards/Approvals: No Threaded Bore Size: M5 Width: 10 mm
Previous Article Number
695007
Additional information
Country of origin China (CN)
Manufacturer RS PRO
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 101 x 87 x 37 MM
Customs number 7326.9033
UNSPSC (v5.03) 31162811
EAN 5056112194729


