PT1000 RTD Sensor, 2,1mm Dia, 4mm Long, 2 Wire, Chip, Classe A +600°C Max4573603
4573603 - PT1000 RTD Sensor, 2,1mm Dia, 4mm Long, 2 Wire, Chip, Classe A +600°C Max
304-98-542
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
4573603 - PT1000 RTD Sensor, 2,1mm Dia, 4mm Long, 2 Wire, Chip, Classe A +600°C Max
304-98-542
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Accuracy: Classe A Cable Length: 10 mm Hazardous Area Certification: No Maximum Temperature Sensed: 600 °C Minimum Temperature Sensed: -50 °C Number of Wires: 2 Probe Diameter: 2.1 mm Probe Length: 4 mm Probe Material: Platinum Product Type: RTD Sensor Response Time: 20 s Sensor Type: PT1000 Termination Type: Chip
Previous Article Number
691694
Additional information
Country of origin Germany (DE)
Manufacturer RS PRO
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 150 x 58 x 4 MM
Customs number 8533.3900
UNSPSC (v5.03) 41112209
EAN 5056112009054




