Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
Exc. Vat
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Switches & Relays
Relays
Solid State Relays & Contactors
MOSFET Relays
Power PhotoMOS Relays AQZ, 4 pin SIL
Product listing
Power PhotoMOS Relays AQZ, 4 pin SIL
Jump to:
Features
|
Product listing
Features
Solid state relay with high current version for DC and/or AC
Low control current (1 mA)
Stable, constant specific insulation resistance
Leakage current <lt/>1 uA
Showing 1 - 5 of 5 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Load Current Max.
Load Voltage Max.
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Power PhotoMOS Relay PhotoMOS AQZ, SIP, 1NO, 400V, 500mA
CHF 6.93
(Exc. Vat)
Art.Nr.
137-40-307
MPN.
AQZ204
Manufacturer:
Panasonic
Show details
Compare
Add to list
Power PhotoMOS Relay PhotoMOS AQZ, SIP, 1NO, 60V, 3A, PCB
CHF 13.28
(Exc. Vat)
Art.Nr.
137-40-304
MPN.
AQZ202
Manufacturer:
Panasonic
Show details
Compare
Add to list
Power PhotoMOS Relay PhotoMOS AQZ, SIP, 1NO, 60V, 4A, PCB
CHF 6.53
(Exc. Vat)
Art.Nr.
137-40-300
MPN.
AQZ102
Manufacturer:
Panasonic
Show details
Compare
Add to list
Power PhotoMOS Relay PhotoMOS AQZ, SIP, 1NO, 200V, 1A
CHF 9.18
(Exc. Vat)
Art.Nr.
137-40-306
MPN.
AQZ207
Manufacturer:
Panasonic
Show details
Compare
Add to list
Power PhotoMOS Relay PhotoMOS AQZ, SIP, 1NO, 100V, 2.6A, PCB
CHF 8.76
(Exc. Vat)
Art.Nr.
137-40-301
MPN.
AQZ105
Manufacturer:
Panasonic
Show details
Compare
Add to list
Showing 1 - 5 of 5 items
1