Portescap Brushless DC Motor, 4.6 W, 15 V dc, 4.4 mNm, 9300 rpm, 3mm Shaft Diameter26BC-6A-110.101
26BC-6A-110.101 - Portescap Brushless DC Motor, 4.6 W, 15 V dc, 4.4 mNm, 9300 rpm, 3mm Shaft Diameter
304-85-722
26BC-6A-110.101
Manufacturer:Portescap
New to us
Image is for illustrative purposes only. Please refer to product description.
26BC-6A-110.101 - Portescap Brushless DC Motor, 4.6 W, 15 V dc, 4.4 mNm, 9300 rpm, 3mm Shaft Diameter
304-85-722
26BC-6A-110.101
Manufacturer:Portescap
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Core Construction: Ironless Current Rating: 400 mA Depth: 26 mm Length: 44.8 mm Material: Steel Maximum Output Torque: 4.4 mNm Mount Type: Screw Output Speed: 14000 rpm Power Rating: 4.5 W Product Type: DC Motor Series: 26BC-6A Shaft Diameter: 26 mm Shaft Length: 10 mm Standards/Approvals: RoHS Sub Type: Brushless Supply Voltage: 7.5 V Width: 26 mm
Previous Article Number
678146
Additional information
Country of origin India (IN)
Manufacturer Portescap
Gross weight (incl. package) 115 Gram
Dimensions (incl. package) 118 x 75 x 75 MM
Customs number 8501.1020
UNSPSC (v5.03) 26101603
