Business
Private
CHFExc. Vat
Product listing

PhotoMOS Relays AQV, 6 pin DIL or SMD

Jump to: Features | Product listing
Features
  • Solid state relay for DC and/or AC
  • Low control current (0.55...2.4 mA)
  • Stable constant, specific insulation resistance
  • Leakage current <lt/>1 uA
Sort by
Best match
PRODUCT
STOCK
PRICE
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 60V, 2.5A
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 60V, 2.5A

CHF 7.10

(Exc. Vat)

Art.Nr.   137-40-324
MPN.   AQV252GA
Manufacturer:  Panasonic
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 60V, 2.5A
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 60V, 2.5A

CHF 15.90

(Exc. Vat)

Art.Nr.   137-40-314
MPN.   AQV252G
Manufacturer:  Panasonic
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 60V, 550mA
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 60V, 550mA

CHF 7.25

(Exc. Vat)

Art.Nr.   110-86-795
MPN.   AQV212
Manufacturer:  Panasonic
Offer
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 60V, 600mA, PCB
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 60V, 600mA, PCB

CHF 6.12

CHF 7.20

(Exc. Vat)

Save 15 %

Art.Nr.   137-40-309
MPN.   AQV102
Manufacturer:  Panasonic
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 30V, 3.5A, SMD
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 30V, 3.5A, SMD

CHF 5.92

(Exc. Vat)

Art.Nr.   110-86-812
MPN.   AQV251GA
Manufacturer:  Panasonic
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 30V, 3.5A
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 30V, 3.5A

CHF 6.22

(Exc. Vat)

Art.Nr.   110-86-811
MPN.   AQV251G
Manufacturer:  Panasonic
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 40V, 500mA
PhotoMOS Relay PhotoMOS AQV, DIP-6, 1NO, 40V, 500mA

CHF 5.39

(Exc. Vat)

Art.Nr.   137-40-312
MPN.   AQV251
Manufacturer:  Panasonic