OPB815WZ Optek, Chassis Mount Slotted Optical Switch, Phototransistor OutputOPB815WZ
OPB815WZ - OPB815WZ Optek, Chassis Mount Slotted Optical Switch, Phototransistor Output
304-93-639
OPB815WZ
Manufacturer:Optek
New to us
Image is for illustrative purposes only. Please refer to product description.
OPB815WZ - OPB815WZ Optek, Chassis Mount Slotted Optical Switch, Phototransistor Output
304-93-639
OPB815WZ
Manufacturer:Optek
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Automotive Standard: No Height: 14.1 mm Length: 24 in Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -40 °C Mount Type: Free Hanging Number of Channels: 1 Number of Pins: 4 Output Device: Phototransistor Package Type: Wire Product Type: Slotted Optical Switch Series: OPB815 Slot Width: 9.5 mm Standards/Approvals: RoHS Width: 9.53 mm
Previous Article Number
686453
Additional information
Country of origin Mexico (MX)
Manufacturer Optek
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 118 x 96 x 14 MM
Customs number 8536.6953
UNSPSC (v5.03) 45121504


