Business
Private
CHFExc. Vat
Product listing

MOSFET Relays, G3VM-BR/ER, Omron

Jump to: Product listing
Sort by
Best match
PRODUCT
STOCK
PRICE
MOSFET Relay G3VM, DIP-6, 1NO, 60V, 8A
MOSFET Relay G3VM, DIP-6, 1NO, 60V, 8A

CHF 14.30

(Exc. Vat)

Art.Nr.   301-56-602
MPN.   G3VM-61BR2
Manufacturer:  Omron Electronic Components
New to us
MOSFET Relay G3VM, DIP-6, 1NC, 60V, 2.4A, SMD
MOSFET Relay G3VM, DIP-6, 1NC, 60V, 2.4A, SMD

CHF 6.45

(Exc. Vat)

Art.Nr.   304-10-830
MPN.   G3VM-63ER(TR05)
Manufacturer:  Omron Electronic Components
New to us
MOSFET Relay G3VM, DIP-6, 1NC, 60V, 2.4A, SMD
MOSFET Relay G3VM, DIP-6, 1NC, 60V, 2.4A, SMD

CHF 6.45

(Exc. Vat)

Art.Nr.   304-10-829
MPN.   G3VM-63ER
Manufacturer:  Omron Electronic Components
New to us
MOSFET Relay G3VM, DIP-6, 1NC, 60V, 2.4A, Through Hole
MOSFET Relay G3VM, DIP-6, 1NC, 60V, 2.4A, Through Hole

CHF 6.45

(Exc. Vat)

Art.Nr.   304-10-828
MPN.   G3VM-63BR
Manufacturer:  Omron Electronic Components
Offer
MOSFET Relay G3VM, DIP-6, 1NO, 30V, 10A, Through Hole
MOSFET Relay G3VM, DIP-6, 1NO, 30V, 10A, Through Hole

CHF 7.43

CHF 13.50

(Exc. Vat)

Save 45 %

Art.Nr.   301-56-597
MPN.   G3VM-31BR
Manufacturer:  Omron Electronic Components
MOSFET Relay G3VM, DIP-6, 1NO, 60V, 8A, SMD
MOSFET Relay G3VM, DIP-6, 1NO, 60V, 8A, SMD

CHF 14.30

(Exc. Vat)

Art.Nr.   301-56-603
MPN.   G3VM-61ER2
Manufacturer:  Omron Electronic Components