Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
Exc. Vat
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Power
Batteries and Chargers
Button Cell Batteries
Lithium Button Cell Batteries
Lithium Button Cells
Product listing
Lithium Button Cells
Jump to:
Product listing
Showing 1 - 5 of 5 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Battery Size Code
Diameter
Height
Capacity
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Button Cell Battery, Lithium, CR2032, 3V, Pack of 2 pieces
CHF 4.20
(Exc. Vat)
Art.Nr.
300-26-510
MPN.
7638900248357
Manufacturer:
Energizer
Show details
Compare
Add to list
Button Cell Battery, Lithium, CR1616, 3V, 55mAh
CHF 2.85
(Exc. Vat)
Art.Nr.
169-24-389
MPN.
7638900411539
Manufacturer:
Energizer
Show details
Compare
Add to list
Button Cell Battery, Lithium, CR1220, 3V, 45mAh
CHF 7.40
(Exc. Vat)
Art.Nr.
169-24-387
MPN.
7638900411522
Manufacturer:
Energizer
Show details
Compare
Add to list
Button Cell Battery, Lithium, CR1632, 3V, 130mAh
CHF 8.55
(Exc. Vat)
Art.Nr.
169-24-384
MPN.
7638900411553
Manufacturer:
Energizer
Show details
Compare
Add to list
Offer
Button Cell Battery, Lithium, CR2016, 3V, 100mAh
CHF 0.77
(Exc. Vat)
Art.Nr.
169-24-394
MPN.
7638900083002
Manufacturer:
Energizer
Show details
Compare
Add to list
Showing 1 - 5 of 5 items
1