Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Linear Fixed Voltage Regulator, 5V, 2A, TO-220L78S05CV
L78S05CV - Linear Fixed Voltage Regulator, 5V, 2A, TO-220, ST
173-09-560
L78S05CV

Linear Fixed Voltage Regulator, 5V, 2A, TO-220

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
5 V
2 A
Positive 
80 mV
100 mV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer ST
Gross weight (incl. package) 2.1 Gram
Dimensions (incl. package) 32 x 10 x 5 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101630