Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Linear Fixed Voltage Regulator 15V 100mA SO-8DI78L15DAB
DI78L15DAB - Linear Fixed Voltage Regulator 15V 100mA SO-8, Diotec
303-88-655
DI78L15DAB

New to us
Linear Fixed Voltage Regulator 15V 100mA SO-8

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
15 V
100 mA
Positive 
150 mV
300 mV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Diotec
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 7 x 2 x 2 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101630