Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
Exc. Vat
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Lighting
Portable Lighting
Headlamps
LED Head Torches, Energizer
Product listing
LED Head Torches, Energizer
Jump to:
Product listing
Showing 1 - 4 of 4 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Battery Life Min.
Battery Type
Colour
Luminous Flux Max.
Range Max.
Battery Life Max.
Luminous Flux Min.
Protection Rating
Weight
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
New to us
Headlamp, LED, 4x AAA / Rechargeable, 650lm, 100m, IP67, Black / Green
CHF 84.60
(Exc. Vat)
Art.Nr.
304-27-418
MPN.
7638900448214
Manufacturer:
Energizer
Show details
Compare
Add to list
New to us
Headlamp, LED, 3x AAA / Rechargeable, 500lm, 75m, IP67, Black / Green
CHF 63.50
(Exc. Vat)
Art.Nr.
304-27-417
MPN.
7638900448207
Manufacturer:
Energizer
Show details
Compare
Add to list
Headlamp Vision HD, LED, 3x AAA, 315lm, 85m, Grey
CHF 35.00
(Exc. Vat)
Art.Nr.
301-19-519
MPN.
7638900412802
Manufacturer:
Energizer
Show details
Compare
Add to list
Headlamp Vision HD, LED, 3x AAA, 200lm, 50m, Red
CHF 27.80
(Exc. Vat)
Art.Nr.
301-19-517
MPN.
7638900316377
Manufacturer:
Energizer
Show details
Compare
Add to list
Showing 1 - 4 of 4 items
1