Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
Exc. Vat
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Test & Measurement
Electrical & Electronic Test Instruments
Component Testing Instruments
LCR Meters
LCR Meters, T3LCR, Teledyne Lecroy
Product listing
LCR Meters, T3LCR, Teledyne Lecroy
Jump to:
Features
|
Product listing
Features
Continuous adjustable test frequency range
3 years warranty as standard
Basic accuracy of 0.05%
Provides PASS / FAIL test function
Standard interface: RS-232C, Handler, USB and USB storage
Showing 1 - 3 of 3 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Test Frequency Max.
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
LCR Meter T3LCR Bench USB / RS232 / Handler 100MOhm 10kH 10F 300kHz
CHF 5’975.00
(Exc. Vat)
Art.Nr.
302-33-036
MPN.
T3LCR1300
Manufacturer:
Teledyne LeCroy
Show details
Compare
Add to list
LCR Meter T3LCR Bench USB / RS232 / Handler 100MOhm 10kH 10F 100kHz
CHF 3’785.00
(Exc. Vat)
Art.Nr.
302-33-035
MPN.
T3LCR1100
Manufacturer:
Teledyne LeCroy
Show details
Compare
Add to list
LCR Meter T3LCR Bench USB / RS232 / Handler 100MOhm 10kH 10F 2kHz
CHF 2’285.00
(Exc. Vat)
Art.Nr.
302-33-034
MPN.
T3LCR1002
Manufacturer:
Teledyne LeCroy
Show details
Compare
Add to list
Showing 1 - 3 of 3 items
1