Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
Exc. Vat
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Test & Measurement
Electrical & Electronic Test Instruments
Component Testing Instruments
LCR Meters
LCR Meters, PeakTech
Product listing
LCR Meters, PeakTech
Jump to:
Features
|
Product listing
Features
Digital LCR meter for resistance values, capacities and inductances (P2165 / 2170 / 2175 / 3730)
Digital meter for resistance (R) and capacitance (C) (P 3705 / 3710)
Pin gauge in the form of tweezers for SMD measurements (P3710)
With USB port and the enclosed PC software (P2165 / 2170)
Big 110 mF capacity range for radio and audio equipment (P2175)
Adjustable measuring frequency 100 Hz/1 kHz (P2165)
Adjustable measuring frequency 100/120 Hz, kHz 1/10/100 (P2170)
ESR measurement, Equivalent Series Resistance, (P2170)
Showing 1 - 4 of 4 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Battery Type
Capacitance Max.
Measuring Functions
Resistance Measuring Range Max.
Test Frequency Max.
Inductance Max.
Interfaces
Ports
Power Supply
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
LCR Meter 2175 Handheld 110MOhm 20H 110000uF 1kHz
CHF 83.90
(Exc. Vat)
Art.Nr.
110-95-144
MPN.
P2175
Manufacturer:
PeakTech
Show details
Compare
Add to list
LCR Meter 3705 Handheld 20MOhm 20H 200uF 1kHz
CHF 46.90
(Exc. Vat)
Art.Nr.
110-95-123
MPN.
P3730
Manufacturer:
PeakTech
Show details
Compare
Add to list
CR Meter 3705 Handheld 2GOhm 20000uF 800Hz
CHF 36.90
(Exc. Vat)
Art.Nr.
110-95-122
MPN.
P3705
Manufacturer:
PeakTech
Show details
Compare
Add to list
LCR Meter 2170 Handheld USB 200MOhm 20kH 20000uF 100kHz
CHF 283.50
(Exc. Vat)
Art.Nr.
110-95-126
MPN.
P2170
Manufacturer:
PeakTech
Show details
Compare
Add to list
Showing 1 - 4 of 4 items
1