Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
Exc. Vat
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Test & Measurement
Electrical & Electronic Test Instruments
Component Testing Instruments
LCR Meters
LCR Meters, KPS
Product listing
LCR Meters, KPS
Jump to:
Product listing
Showing 1 - 2 of 2 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Battery Type
Capacitance Max.
Inductance Max.
Measuring Functions
Resistance Measuring Range Max.
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
LCR Meter Handheld 20MOhm 200H 6000uF
CHF 88.70
(Exc. Vat)
Art.Nr.
303-70-045
MPN.
KPS-SMD520
Manufacturer:
KPS
Show details
Compare
Add to list
LCR Meter Handheld 2H 200uF
CHF 63.00
(Exc. Vat)
Art.Nr.
303-70-047
MPN.
KPS-SMD600
Manufacturer:
KPS
Show details
Compare
Add to list
Showing 1 - 2 of 2 items
1