Business
Private
CHFExc. Vat
Product listing

LCR Meters, BK800, Sefram

Jump to: Features | Product listing

The 878B, 879B, and 880 40,000-count handheld LCR meters measure inductance, capacitance, and resistance quickly and precisely. The 879B and 880 also measures impedance, Theta, DCR, and ESR. Additionally, the 880 offers capabilities typically only found in bench LCR meters such as a 4-terminal configuration, basic measurement accuracy up to 0.1%, test frequencies up to 100 kHz, selectable test signal levels and measurement rate. Measurement data can continuously transfer to a PC via the meter's mini USB interface, using either the provided data logging software or SCPI commands sent from a custom program.

Features
  • 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
  • Accuracy up to 0.1% and selectable test frequencies up to 100 kHz (880 only)
  • Fast auto range design for rapid, easy component measurements
  • Relative mode
  • Visible and audible tolerance mode
  • Data Hold and Min/Max/Average recording
  • SCPI compliant commands for remote communication
  • Software for datalogging and front panel emulation available as free download
  • Configurable power-up-states
Sort by
Best match
PRODUCT
STOCK
PRICE
LCR Meter Handheld USB 10MOhm 1kH 20000uF 100kHz
LCR Meter Handheld USB 10MOhm 1kH 20000uF 100kHz

CHF 525.00

(Exc. Vat)

Art.Nr.   301-15-345
MPN.   BK880
Manufacturer:  B&K Precision
LCR Meter Handheld USB 10MOhm 1kH 20000uF 10kHz
LCR Meter Handheld USB 10MOhm 1kH 20000uF 10kHz

CHF 393.75

(Exc. Vat)

Art.Nr.   301-15-344
MPN.   BK879B
Manufacturer:  B&K Precision