KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet, 120 mm x 120 mm x 0.05 mm x 120 x 120mmFF1(50)-120X120T0800
FF1(50)-120X120T0800 - KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet, 120 mm x 120 mm x 0.05 mm x 120 x 120mm
305-19-368
FF1(50)-120X120T0800
Manufacturer:KEMET
New to us
Image is for illustrative purposes only. Please refer to product description.
FF1(50)-120X120T0800 - KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet, 120 mm x 120 mm x 0.05 mm x 120 x 120mm
305-19-368
FF1(50)-120X120T0800
Manufacturer:KEMET
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Fixing Method: Self-Adhesive Length: 120 mm Material: Polymer Base Blended with Micron Sized Magnetic Powders Maximum Operating Temperature: -40 °C Maximum Shielded Frequency: 10 GHz Minimum Operating Temperature: 125 °C Minimum Shielded Frequency: 10000 MHz Product Type: Shielding Sheet Standards/Approvals: UL94 V-0|UL File No.E176124|RoHS|AEC-Q200 Surface Resistivity: 1 x 101.06 Ohm⋅m Thickness: 0.05 mm Width: 120 mm
Previous Article Number
709843
Additional information
Country of origin Japan (JP)
Manufacturer KEMET
Gross weight (incl. package) 264 Gram
Dimensions (incl. package) 120 x 120 x 25 MM
Customs number 3921.9000
UNSPSC (v5.03) 32121702
