Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Insulating Spacer, 51mm, Polyamide 6.6 (PA6.6) / Brass9690.0100

9690.0100 - Insulating Spacer, 51mm, Polyamide 6.6 (PA6.6) / Brass

110-39-815
9690.0100
Manufacturer:Schurter

Offer
Insulating Spacer, 51mm, Polyamide 6.6 (PA6.6) / Brass

Image is for illustrative purposes only. Please refer to product description.

9690.0100 - Insulating Spacer, 51mm, Polyamide 6.6 (PA6.6) / Brass

110-39-815
9690.0100
Manufacturer:Schurter

Product specifications
M4 
51 mm
12.5 mm
6.5 mm
6.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Versatile and rugged insulating spacers
  • 3 variants: stud/stud, stud/insert and insert/insert
  • Metric threads and lengths
  • Studs and inserts moulded into nylon pillar
  • Body hexagonal or cylindrical
  • Insulation resistance > 10000 MOhm @ 500 VDC ( min thickness 1mm)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer Schurter
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 51 x 12 x 13 MM
Customs number 3926.9000
UNSPSC (v5.03) 31161816