Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
Exc. Vat
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Lighting
Light Fixtures
Workplace Lamps
Inspection Work Lights, PRO, Energizer
Product listing
Inspection Work Lights, PRO, Energizer
Jump to:
Product listing
Showing 1 - 2 of 2 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Width
Height
Length
Power
Light life
Light life MIN-mode
Luminous flux
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
New to us
Inspection Work Light 5.2W 350lm 5000K IP67
CHF 63.50
(Exc. Vat)
Art.Nr.
304-27-414
MPN.
7638900448177
Manufacturer:
Energizer
Show details
Compare
Add to list
New to us
Work Light 11.5W 1000lm 5000K IP67
CHF 134.00
(Exc. Vat)
Art.Nr.
304-27-413
MPN.
7638900448160
Manufacturer:
Energizer
Show details
Compare
Add to list
Showing 1 - 2 of 2 items
1