Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Inductor, SMD, 22uH, 3A, 14.5MHz, 50mOhm7447714220

7447714220 - Inductor, SMD, 22uH, 3A, 14.5MHz, 50mOhm

110-63-982
7447714220
Manufacturer:Würth Elektronik

New to us
Inductor, SMD, 22uH, 3A, 14.5MHz, 50mOhm

Image is for illustrative purposes only. Please refer to product description.

7447714220 - Inductor, SMD, 22uH, 3A, 14.5MHz, 50mOhm

110-63-982
7447714220
Manufacturer:Würth Elektronik

Product specifications
22 uH
22 uH
22 uH
±20 % 
±20 % 
±20 % 
Ferrite 
50 mOhm
50 mOhm
50 mOhm
3 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Power inductor, WE-PD series, black metal base
  • High storage capacity
  • Magnetically shielded which results in a low leakage field
  • Low self-losses

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Würth Elektronik
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 23 x 15 x 5 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702