Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

7447820118G - Inductor, SMD, 18nH, 170mA, 2.1GHz, 810mOhm

302-54-151
7447820118G
Manufacturer:Würth Elektronik

Inductor, SMD, 18nH, 170mA, 2.1GHz, 810mOhm

Image is for illustrative purposes only. Please refer to product description.

7447820118G - Inductor, SMD, 18nH, 170mA, 2.1GHz, 810mOhm

302-54-151
7447820118G
Manufacturer:Würth Elektronik

Product specifications
18 nH
2 % 
Ceramic 
810 mOhm
170 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Windings printed on ceramic substrate
  • Extremely high self-resonant frequency
  • Inductance is stable over temperature
  • Recommended solder profile: Reflow/wave

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.008 Gram
Dimensions (incl. package) 2 x 1 x 1 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702