Capacitor, 2.2nF, 650VAC, 1.6kVDC, 20%FKP1T012204F00MSSD
FKP1T012204F00MSSD - Capacitor, 2.2nF, 650VAC, 1.6kVDC, 20%
165-00-727
FKP1T012204F00MSSD
Manufacturer:Wima
Image is for illustrative purposes only. Please refer to product description.
FKP1T012204F00MSSD - Capacitor, 2.2nF, 650VAC, 1.6kVDC, 20%
165-00-727
FKP1T012204F00MSSD
Manufacturer:Wima
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Pulse withstanding poly-propylene capacitor with internal series connection
- Sheathing: Plastic housing UL 94 V-0
- Self-healing
- For the highest pulse-/current loads
- For damping and commutating in power supplies, for converter circuits in the drive and energy technique as well as for the deflect ional systems in the TV-/monitor technique
- No limitation to service life
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
823471
Paper catalogue
2013/14 p. 334
Additional information
Country of origin Germany (DE)
Manufacturer Wima
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 19 x 18 x 8 MM
Customs number 8532.2500
UNSPSC (v5.03) 32121501


