Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
Exc. Vat
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Power
Batteries and Chargers
Button Cell Batteries
Alkaline Button Cell Batteries
Button Cell Batteries, Alkaline, Energizer
Product listing
Button Cell Batteries, Alkaline, Energizer
Jump to:
Product listing
Showing 1 - 4 of 4 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Battery Size Code
Height
Capacity
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
New to us
Button Cell Battery, Alkaline, LR44, 175mAh, 1.5V, Pack of 12 pieces
CHF 12.80
(Exc. Vat)
Art.Nr.
304-27-407
MPN.
7638900441918
Manufacturer:
Energizer
Show details
Compare
Add to list
Button Cell Battery, Alkaline, LR54, 80mAh, 1.5V, Pack of 2 pieces
CHF 6.50
(Exc. Vat)
Art.Nr.
301-19-504
MPN.
7638900083088
Manufacturer:
Energizer
Show details
Compare
Add to list
Button Cell Battery, Alkaline, LR44, 175mAh, 1.5V, Pack of 2 pieces
CHF 4.55
(Exc. Vat)
Art.Nr.
301-19-502
MPN.
7638900083071
Manufacturer:
Energizer
Show details
Compare
Add to list
Button Cell Battery, Alkaline, LR43, 1.5V, Pack of 2 pieces
CHF 3.15
(Exc. Vat)
Art.Nr.
301-19-503
MPN.
7638900393194
Manufacturer:
Energizer
Show details
Compare
Add to list
Showing 1 - 4 of 4 items
1