AV Adapter, Female RCA to Male 3.5 mm Mono392592
392592 - AV Adapter, Female RCA to Male 3.5 mm Mono
304-78-987
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
392592 - AV Adapter, Female RCA to Male 3.5 mm Mono
304-78-987
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Grey Contact Material: Brass Contact Plating: Nickel Converts From Gender - Connector: Female Converts From Gender - Contact: Female Converts From Type: RCA Converts to Gender - Connector: Male Converts to Gender - Contact: Male Housing Material: Brass Length: 38.8 mm Number of Connectors A: 1 Number of Connectors B: 1 Orientation: Straight Product Type: AV Adapter Standards/Approvals: No Sub Type: Audio
Previous Article Number
670759
Additional information
Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 100 x 50 x 10 MM
Customs number 8536.6953
UNSPSC (v5.03) 60141009
EAN 5056070985445



