AV Adapter, Female 1/4 in Stereo to Male 3.5 mm Stereo392655
392655 - AV Adapter, Female 1/4 in Stereo to Male 3.5 mm Stereo
304-82-006
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
392655 - AV Adapter, Female 1/4 in Stereo to Male 3.5 mm Stereo
304-82-006
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Silver Contact Material: Brass Contact Plating: Nickel Converts From Gender - Connector: Female Converts From Gender - Contact: Female Converts From Type: 1/4 in Stereo Converts to Gender - Connector: Male Converts to Gender - Contact: Male Converts to Type: 3.5 mm Stereo Housing Material: Brass Length: 53.3 mm Number of Connectors A: 1 Number of Connectors B: 1 Orientation: Straight Product Type: AV Adapter Standards/Approvals: No Sub Type: Audio
Previous Article Number
674065
Additional information
Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 80 x 54 x 14 MM
Customs number 8536.6953
UNSPSC (v5.03) 60141009
EAN 5056070985551



