480 W DC Motor Controller, 12 → 24 V, 1 Phase, 20 A, Speed Controller Function, 24 V206420
206420 - 480 W DC Motor Controller, 12 → 24 V, 1 Phase, 20 A, Speed Controller Function, 24 V
305-01-130
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
206420 - 480 W DC Motor Controller, 12 → 24 V, 1 Phase, 20 A, Speed Controller Function, 24 V
305-01-130
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Control Function: Speed Controller Current Rating: 20 A Maximum Operating Temperature: 40 °C Minimum Operating Temperature: 0 °C Number of Phases: 1 Output Voltage: 24 V Overall Depth: 116 mm Overall Length: 100 mm Overall Width: 23 mm Power Rating: 480 W Product Type: DC Motor Controller Series: RS PRO Standards/Approvals: RoHS Supply Voltage: 12 to 24 V dc
Previous Article Number
694324
Additional information
Country of origin Estonia (EE)
Manufacturer RS PRO
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 135 x 125 x 55 MM
Customs number 8504.4000
UNSPSC (v5.03) 26101609
EAN 5059044591093
