1 min order
Empty Cartridge for Flux Dispensing PenCA-102/5
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Family Information
- ESD safe refillable flux dispensing pens, Bonpen BON-102
- 8 ml flux can be refilled economically
- Available in 6 distinct styles, for different applications: fine point, broad point, or slash cut tip styles
- No flux evaporation, dripping or flooding
- Flux density can be kept constant
- Easy to clean with alcohol or water, depending on flux use
- Made of Polypropylene(PP) / Polyethylene(PE) / Nylon
- Total length of pen including cap 187 mm
- Delivered without flux
Article Information
- Empty 8 ml cartridge, CA-102, for Bonpen refillable flux pen
Previous Article Number
329153
Additional information
Country of origin Japan (JP)
Manufacturer Ideal Tek
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 140 x 14 x 14 MM
Customs number 3926.9000
UNSPSC (v5.03) 27112901