Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMI Filter with ESD Protection, 22Ohm, -55 ... 125°CSTF202-22T1G
STF202-22T1G - EMI Filter with ESD Protection, 22Ohm, -55 ... 125°C, onsemi
302-30-985
STF202-22T1G

EMI Filter with ESD Protection, 22Ohm, -55 ... 125°C

Image is for illustrative purposes only. Please refer to product description.

Product specifications
22 Ohm
Package:TSOP-6
Operating temperature:-55 ... 125 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer onsemi
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101619