Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMI Filter, Through Hole, 15A, 40dB, 50Ohm, -40 ... 85°CBNX005-11
BNX005-11 - EMI Filter, Through Hole, 15A, 40dB, 50Ohm, -40 ... 85°C, Murata
303-73-164
BNX005-11

New to us
EMI Filter, Through Hole, 15A, 40dB, 50Ohm, -40 ... 85°C

Image is for illustrative purposes only. Please refer to product description.

Product specifications
50 Ohm
40 dB
50 V 
Operating temperature:-40 ... 85 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Murata
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8548.0000
UNSPSC (v5.03) 32101619