Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EMI Filter, SMD, 15A, 35dB, 50Ohm, -55 ... 125°CBNX024H01L
BNX024H01L - EMI Filter, SMD, 15A, 35dB, 50Ohm, -55 ... 125°C, Murata
303-73-167
BNX024H01L

New to us
EMI Filter, SMD, 15A, 35dB, 50Ohm, -55 ... 125°C

Image is for illustrative purposes only. Please refer to product description.

Product specifications
50 Ohm
35 dB
50 V 
Operating temperature:-55 ... 125 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Murata
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 22 x 10 x 5 MM
Customs number 8504.5000
UNSPSC (v5.03) 32101619