Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
EMC Cable Gland, 13 ... 18mm, PG211.691.2100.01

1.691.2100.01 - EMC Cable Gland, 13 ... 18mm, PG21

155-11-068
1.691.2100.01
Manufacturer:Hummel

EMC Cable Gland, 13 ... 18mm, PG21

Image is for illustrative purposes only. Please refer to product description.

1.691.2100.01 - EMC Cable Gland, 13 ... 18mm, PG21

155-11-068
1.691.2100.01
Manufacturer:Hummel

Product specifications
HSK-M-EMV PG 
PG21 
7 mm
13 mm
18 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Watertight, EMC-adapted cable gland with screen braid
  • Easy to use, the screen braid only needs to be twisted round the sealing set in order to achieve satisfactory earthing
  • Nickel-plated brass with plastic lining and sealing of Perbunan
  • Good strain relief and large clamping area
  • O-ring for sealing against panel is enclosed
  • Approvals:CSA, UL, VDE, NEMA type 4, 4X and 6
  • Metal fittings shall be earthed if they are mounted in a plastic case

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Hummel
Gross weight (incl. package) 49 Gram
Dimensions (incl. package) 32 x 30 x 30 MM
Customs number 7419.8010-999
UNSPSC (v5.03) 31162401
EAN 7331176131063