EMC Cable Gland, 11 ... 16mm, M2550.625M/EMVD
50.625M/EMVD - EMC Cable Gland, 11 ... 16mm, M25
301-16-594
50.625M/EMVD
Manufacturer:Jacob
Image is for illustrative purposes only. Please refer to product description.
50.625M/EMVD - EMC Cable Gland, 11 ... 16mm, M25
301-16-594
50.625M/EMVD
Manufacturer:Jacob
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Sealing ring: polychloroprene-Nitrile rubber CR/NBR
- O-ring: Nitrile rubber NBR
- Metric Connecting thread as per EN 60423
- Integrated anchorage, protection against twisting, wide sealing
- and clamping range, easy-to-install
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSNfd22ea88-7133-4b50-9c3f-decd7b5ad3c2
Article Information
EMC
- For cables with shielding, quick and easy EMC connection
Previous Article Number
311646
Additional information
Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 57 Gram
Dimensions (incl. package) 27 x 27 x 36 MM
Customs number 7419.8010-999
UNSPSC (v5.03) 31162401
