Business
Private
CHFExc. Vat
Electronics Cutters with Carbide Cutting Edges, Diagonal, 120mm77 02 120 H

77 02 120 H - Electronics Cutters with Carbide Cutting Edges, Diagonal, 120mm

302-23-028
77 02 120 H
Manufacturer:Knipex

New to us
Electronics Cutters with Carbide Cutting Edges, Diagonal, 120mm

Image is for illustrative purposes only. Please refer to product description.

77 02 120 H - Electronics Cutters with Carbide Cutting Edges, Diagonal, 120mm

302-23-028
77 02 120 H
Manufacturer:Knipex

Product specifications
120 mm
Diagonal 
1 mm
100 g
No 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • For extreme demands on cutting pliers caused by hard or tough materials, e.g. piano, nickel, tungsten and diode wire

Family Information

  • Precision carbide metal cutting edges soldered into forged blanks
  • Sturdy, zero-backlash box joint
  • Hardness of the carbide cutting edges: 80 ... 83 HRC
  • Pliers with carbide metal cutting edges have a substantially longer service life
  • Constantly reliable cutting results due to the avoidance of cutter deformations

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 95 Gram
Dimensions (incl. package) 155 x 60 x 30 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111511
EAN 4003773075783