Price per piece

CHF  27.30

(exc. VAT)
1 +
CHF  27.30
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

0.95
0.25
1%
70 °C
70 °C
1 °C
LCD

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Notes

    Order Note

    Battery ordered separately

  • Family information

    • Indoor thermometer / hygrometer
    • Outdoor thermometer with 3 m cable
    • Min / Max Memory
    • Table and wall mounting included
  • Article information

    Article description
    • Display shows indoor or outdoor temperature and indoor relative humidity simultaneously
    • Comfort indicators to show indoor condition on both temperature and humidity factors
    • Memory function to recall and display the previous maximums and minimums reading of temperatures and relative humidity
    • User selectable °C or °F temperature units of measure
    • Wall mounting or table standing option
    Previous Article Number: 912244
    Paper catalogue 2013/14 p. 1253
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin China (CN)
    Manufacturer Irox
    Gross weight (incl. package) 199.0 Gram
    Dimensions (incl. package) 235 x 140 x 28 MM
    Customs number 9025.8000
    UNSPSC (v5.03) 41112301
    EAN 7640113130879
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice