Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic Side Cutter, With Bevel, 125mm78 03 125
78 03 125 - Electronic Side Cutter, With Bevel, 125mm, Knipex
180-52-367
78 03 125

Electronic Side Cutter, With Bevel, 125mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.6 mm
125 mm
With Bevel 
56 g
No 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Precision shaped tips cut wires resting on a board from 0.2 mm dia.
  • Joint with stainless steel rivet
  • Opening spring and restricted opening
  • Cutting edges additionally induction hardened, approx. 64 HRC
  • INOX or special tool steel
  • ESD Version: electrically discharging handles - dissipative

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 85 Gram
Dimensions (incl. package) 130 x 40 x 15 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111511
EAN 4003773035381