Electronic DC Load, Programmable, 80V, 80A, 400WLD400P
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Electronic load designed for testing direct voltage sources such as mains power supplies, batteries and battery packs. Can be set for constant voltage, current, power, resistance or conductance. Integral generator with adjustable frequency, rise time and pulse ratio for dynamic testing of mains power supplies. Switching between two load levels can be made with a frequency between 0.1 Hz and 10 kHz. Adjustable voltage limit when testing battery discharges. Voltage detection, internal or external, is selectable with a switch. Calibrated monitor output for oscilloscopes. Can be remote controlled.
- Constant I, U, R, P and G
- Wide voltage and current range 0-80 V, 0-80 A
- Analogue remote control
- GPIB, RS-232, USB, LAN (LXI) (LD400-P)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
199665
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 7400 Gram
Dimensions (incl. package) 510 x 340 x 270 MM
Customs number 9030.8900
UNSPSC (v5.03) 39121004