1 min order
Electronic DC Load, Programmable, 750V, 44A, 7kWEA-ELR 9750-44 3U
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Electronic DC loads with energy recovery (mains backfeed), voltage, current and power ratings for a multitude of applications
- Energy recovery function converts the supplied DC energy into a synchronous sine current and feeds it back into the grid
- Devices with four common regulation modes constant voltage, constant current, constant power and constant resistance
- Control circuit provides additional features like a function generator
- For 1-phase or 3-phase supply
- Galvanically isolated DC input
- Input power ratings up to 10.5 kW per unit, expandable to 105 kW or more
- Input voltages up to 1500V
- Input currents up to 510A per unit
- Master-slave bus for parallel connection
- Analogue interface and USB interface
- Extra USB port on the front for USB stick
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
926010
Additional information
Country of origin Germany (DE)
Manufacturer EA Elektro-Automatik
Gross weight (incl. package) 26000 Gram
Dimensions (incl. package) 840 x 550 x 210 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 33200408