Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic DC Load, Programmable, 500V, 8A, 450WEA-EL 9500-08 DT
EA-EL 9500-08 DT - Electronic DC Load, Programmable, 500V, 8A, 450W, EA Elektro-Automatik
300-78-412
EA-EL 9500-08 DT

No longer available. View product category

Electronic DC Load, Programmable, 500V, 8A, 450W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
450 W
500 V
8 A
90 V
264 V
Series:EA-EL 9000 DT Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with mains cable (Schuko/CH-contact). Eng/Ger manual.

Family Information

These electronic loads contain all the necessary functions such as CV, CC, CP, CR for a perfect use on test benches and in burn-in rooms to test components, electronic circuits, power supply units or for discharging capacitors, all types of batteries, fuel cells etc. Ultra fast response time (≤50 us), high flexibility and precision, analogue and digital control (option) with RS232, USB, GPIB, CAN, Ethernet distinguishes these series. A 2x20 digit alphanumeric display showing all values (actual and preset value) in one view. A freeware is available for automated testing via a PC. 

  • For laboratory and industry, R&D, test benches, burn-in room, automatic testing
  • Analogue interface 0-10 V
  • Functions CV, CC, CP, CR
  • Auto battery discharge
  • Plug'n play digital interface (RS232, USB, CAN, GPIB, Ethernet)
  • Freeware Easypower Light software for automatic testing & data logging (csv)
  • Models as stand-alone bench-type (3000) or as 2U 19” rack (9000)
  • IEC 320 AC-input (T) or bolts M8 (2U)
  • HP high power values for prolonged continuous operations

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 7000 Gram
Dimensions (incl. package) 65 x 41 x 20 MM
Customs number 8504.3100
UNSPSC (v5.03) 39121004