1 min order
Electronic DC Load, Programmable, 360V, 30A, 300WP2280
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Power cable, Manual, USB-to-COM Adapter, Software-CD
Family Information
This newly developed electronic load with PC interface can be used in important testing procedures for quality assurance as well as e.g. the examination of power and control equipment, batteries, fuel cells and solar cells.
- The PC interface and the Software allow freely programmable test sequences to be implemented
- Constant-modes for voltage, current, resistance and power
- Battery test mode
- Dynamic load test function
- Voltage Sense Input, external Trigger Input
- Windows 2000/XP/VISTA/7/8/8.1/10
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
269095
Additional information
Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 5200 Gram
Dimensions (incl. package) 430 x 315 x 210 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004