Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Electronic Device Circuit Breaker, 8A, Push-In, IP202908262
2908262 - Electronic Device Circuit Breaker, 8A, Push-In, IP20, Phoenix Contact
302-22-026
2908262

Electronic Device Circuit Breaker, 8A, Push-In, IP20

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Electronic 
E 
DIN Rail Mount 
6.2 mm
1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Single-channel circuit breaker for 24 V DC loads
  • Fixed nominal current

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNa10192ae-2fbc-420f-a1e2-5dfe9527174a

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 200 x 175 x 10 MM
Customs number 8536.3000
UNSPSC (v5.03) 39121617
EAN 4055626323763